Reference Only
600S430FT250XT500
Silicon RF Capacitors / Thin Film 250volts 43pF 1%
Datasheet
600S430FT250XT500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 43 pF | |
| Voltage Rating | 250 V | |
| Package / Case | 0603 (1608 metric) | |
| Tolerance | 1 % | |
| Series | 600S | |
| Temperature Coefficient | 0 PPM / C, 30 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Height | 0.89 mm | |
| Length | 1.6 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Type | Ultra Low ESR, High Q, NP0 RF and Microwave Capacitor | |
| Voltage Rating DC | 250 VDC | |
| Width | 0.81 mm | |
| Part # Aliases | ATC600S430FT250XT 600S430FT250XT\500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $695.00 | |
| $1.28 | $1,280.00 | |
| $1.27 | $2,540.00 | |
| $1.18 | $5,900.00 |
Need more?
Sign in to add projects and notes