Reference Only

600L4R7AW200T

Silicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF

Manufacturer:

Mfr Part:
600L4R7AW200T

TTI Part:
600L4R7AW200T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance4.7 pF
Voltage Rating200 V
Package / Case0402 (1005 metric)
Tolerance0.05 pF
Series600L
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0402
Case Code - mm1005
Height0.6 mm
Length1.02 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeUltra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC200 VDC
Width0.51 mm
Part # AliasesATC600L4R7AW200T 600L4R7AW200T\500

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.26$630.00
$1.15$1,150.00
$0.97$1,940.00
Need more?
Sign in to add projects and notes