Reference Only

560L104YTRB

Specialty Ceramic Capacitors 16V 100nf +25% -20% 402

Manufacturer:

Mfr Part:
560L104YTRB

TTI Part:
560L104YTRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance0.1 uF
Termination StyleSMD/SMT
Length1.016 mm (0.04 in)
Width0.508 mm (0.02 in)
ProductRF Microwave / High Q
Tolerance- 20 %, + 25 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series560L
PackagingReel
Height0.61 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameUBC
TypeUltra Broadband MLCCs
Voltage Rating DC16 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.37$1,185.00
Need more?

My Notes

Sign into see notes.