550L104VCAT KYOCERA AVX

550L104VCAT

Specialty Ceramic Capacitors .1UF 16V +20-10% 0402

Manufacturer:

Mfr Part:
550L104VCAT

TTI Part:
550L104VCAT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance100 nF
Termination StyleSMD/SMT
ProductRF Microwave / High Q
Tolerance- 10 %, + 20 %
Series550L
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeUltra Broadband MLCCs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.70$3,700.00
Need more?
Sign in to add projects and notes