Reference Only

550L104KTT

Specialty Ceramic Capacitors 16V 0.1uF Tol 10%

Manufacturer:

Mfr Part:
550L104KTT

TTI Part:
550L104KTT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance0.1 uF
Termination StyleSMD/SMT
Length1.016 mm (0.04 in)
Width0.508 mm (0.02 in)
ProductRF Microwave / High Q
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series550L
PackagingReel
Height0.61 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameUBC
TypeUltra Broadband MLCCs
Part # AliasesATC550L104KTT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 04-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.07$3,070.00
Need more?

My Notes

Sign into see notes.