Reference Only
550L104KCAT
Specialty Ceramic Capacitors 10V/16V 0.1Uf 10% 04 02
Datasheet
550L104KCAT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.1 uF | |
| Termination Style | SMD/SMT | |
| Length | 1.016 mm (0.04 in) | |
| Width | 0.508 mm (0.02 in) | |
| Product | RF Microwave / High Q | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 550L | |
| Packaging | Reel | |
| Height | 0.61 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | UBC | |
| Type | Ultra Broadband MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $3,880.00 |
Need more?
My Notes
Sign into see notes.