Reference Only

500S2R0CS100XT

Silicon RF Capacitors / Thin Film 100V 2pF Tol 0.25pF Platinum/Gold Termination

Manufacturer:

Mfr Part:
500S2R0CS100XT

TTI Part:
500S2R0CS100XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance2 pF
Voltage Rating100 V
Package / Case0603 (1608 metric)
Tolerance0.25 pF
Series500S
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductBroadband Microwave Capacitors
Termination StyleSMD/SMT
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.609 mm
Length1.52 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeSMT Capacitor
Voltage Rating DC100 VDC
Width0.762 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

42,000
On Order
42,000 expected 17-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$14.88$14,880.00
Need more?
Sign in to add projects and notes