Reference Only

500S100GS50XT

Silicon RF Capacitors / Thin Film 10PF 50V 2% 0603

Manufacturer:

Mfr Part:
500S100GS50XT

TTI Part:
500S100GS50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 pF
Voltage Rating50 V
Package / Case0603 (1608 metric)
Tolerance2 %
Series500S
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Single Layer Capacitors (SLC)
Termination StyleSMD/SMT
PackagingReel
Height0.609 mm
Length1.52 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Width0.762 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.92$9,920.00
Need more?
Sign in to add projects and notes