Reference Only

200B104MW50XT

Silicon RF Capacitors / Thin Film .1UF 50V 20% 1111

Manufacturer:

Mfr Part:
200B104MW50XT

TTI Part:
200B104MW50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance100 nF
Voltage Rating50 V
Package / Case1111 (2828 metric)
Tolerance20 %
Series200B
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in1111
Case Code - mm2828
Height2.59 mm
Length2.79 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeCeramic Multilayer Capacitors
Voltage Rating DC50 VDC
Width2.79 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.69$2,345.00
Need more?
Sign in to add projects and notes