Reference Only

200A103KW50XT

Silicon RF Capacitors / Thin Film .01UF 50V 10% 0505

Manufacturer:

Mfr Part:
200A103KW50XT

TTI Part:
200A103KW50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 nF
Package / Case0505 (1414 metric)
Series200A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
PackagingReel
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Width1.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,500In Stock

5,000 expected 30-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.46$2,730.00
$4.78$4,780.00
$4.72$9,440.00
Need more?
Sign in to add projects and notes