Reference Only

200A102MW50XT

Silicon RF Capacitors / Thin Film 50V 1000pF 20%

Manufacturer:

Mfr Part:
200A102MW50XT

TTI Part:
200A102MW50XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1 nF
Series200A
ProductGeneral Type MLCCs
PackagingReel
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.61$1,305.00
$2.17$2,170.00
$1.90$9,500.00
Need more?
Sign in to add projects and notes