Reference Only

180R560JW500XT

Silicon RF Capacitors / Thin Film 56PF 500V 5% 0709

Manufacturer:

Mfr Part:
180R560JW500XT

TTI Part:
180R560JW500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance560 pF
Voltage Rating500 V
Package / Case0709 (1822 metric)
Tolerance5 %
Series180R
Temperature Coefficient0 PPM / C, 60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in0709
Case Code - mm1822
Height2.92 mm
Length1.78 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypePorcelain Ultra-Low ESR
Voltage Rating DC500 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$7.16$3,580.00
$7.08$7,080.00
Need more?
Sign in to add projects and notes