
164E361GVIX-145620B
Specialty Ceramic Capacitors 360PF 3KV 2%
Datasheet
164E361GVIX-145620B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 360 pF | |
| Termination Style | Metal Frame | |
| Product | Stacked MLCCs | |
| Tolerance | 2 % | |
| Series | 100 | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Parallel Configuration |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |