Reference Only

118DCA0R5C100TT

Specialty Ceramic Capacitors 100V 0.8pF Tol 0.25% Single Layer Cap

Manufacturer:

Mfr Part:
118DCA0R5C100TT

TTI Part:
118DCA0R5C100TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Voltage Rating100 VDC
ProductSingle Layer Capacitors - SLC
Series118
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.16$416.00
Need more?
Sign in to add projects and notes