Reference Only

116TCA0R8B100TT

Specialty Ceramic Capacitors 0.8PF 100V .1PF

Manufacturer:

Mfr Part:
116TCA0R8B100TT

TTI Part:
116TCA0R8B100TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance800 fF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.635 mm (0.025 in)
Width0.635 mm (0.025 in)
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance0.1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series116
PackagingWAFL
Height0.305 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes