Reference Only

116RK680M100TT

Specialty Ceramic Capacitors AVX/ATC SLC FINISHED

Manufacturer:

Mfr Part:
116RK680M100TT

TTI Part:
116RK680M100TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance68 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.381 mm (0.015 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
Tolerance20 %
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
Series116
PackagingWAFL
Height0.305 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.11$1,644.00
Need more?

My Notes

Sign into see notes.