Reference Only

111TG680M100TT

Specialty Ceramic Capacitors AVX/ATC SLC FINISHED

Manufacturer:

Mfr Part:
111TG680M100TT

TTI Part:
111TG680M100TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Voltage Rating100 VDC
ProductSingle Layer Capacitors - SLC
Series111
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.86$1,944.00
$4.81$3,848.00
$4.53$7,248.00
$4.48$14,336.00
$4.42$28,288.00
Need more?

My Notes

Sign into see notes.