
111TF470M150TT
Specialty Ceramic Capacitors 47PF 150V 20%
Datasheet
111TF470M150TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Product | Single Layer Capacitors - SLC | |
| Series | 111 | |
| Packaging | WAFL | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532230020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $1,804.00 | |
| $4.27 | $3,416.00 | |
| $4.16 | $6,656.00 | |
| $4.05 | $12,960.00 | |
| $3.95 | $25,280.00 |
Need more?
Sign in to add projects and notes