Reference Only

111SK101M100TT

Specialty Ceramic Capacitors AVX/ATC SLC FINISHED

Manufacturer:

Mfr Part:
111SK101M100TT

TTI Part:
111SK101M100TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Voltage Rating100 VDC
ProductSingle Layer Capacitors - SLC
Series111
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMICROCAP
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.49$549.00
Need more?

My Notes

Sign into see notes.