Reference Only
100E680JMN3600XJ16
Silicon RF Capacitors / Thin Film 68PF 3600V 5% 3838
Datasheet
100E680JMN3600XJ16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | 100E | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 256 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.68 | $15,790.08 | |
| $61.07 | $31,267.84 | |
| $60.46 | $60,943.68 | |
| $59.86 | $150,368.32 | |
| $59.27 | $296,824.16 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.