
100E510GAR3600XJ16
Silicon RF Capacitors / Thin Film 51PF 3.6KV 2% 3838
Datasheet
100E510GAR3600XJ16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 51 pF | |
| Voltage Rating | 3.6 kV | |
| Package / Case | 3838 (9696 metric) | |
| Tolerance | 2 % | |
| Series | 100E | |
| Temperature Coefficient | 90 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Case Code - in | 3838 | |
| Case Code - mm | 9696 | |
| Height | 4.32 mm | |
| Length | 9.65 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | P90 | |
| Termination Style | Axial Ribbon | |
| Type | Porcelain Multilayer High RF Power Capacitor | |
| Voltage Rating DC | 3.6 kVDC | |
| Width | 9.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |