Reference Only

100E470JMN3600XJ16

Silicon RF Capacitors / Thin Film 47PF 3600V 5% 3838

Manufacturer:

Mfr Part:
100E470JMN3600XJ16

TTI Part:
100E470JMN3600XJ16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance47 pF
Voltage Rating3.6 kV
Package / Case3838 (9797 metric)
Tolerance5 %
Series100E
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF Capacitors
Termination StyleSMD/SMT
PackagingWAFL
Case Code - in3838
Case Code - mm9797
Height4.32 mm
Length9.65 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeMicrowave
Voltage Rating DC3.6 kVDC
Width9.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,904
On Order
3,904 expected 25-Feb-27
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes