Reference Only
100E470FMN3600XJ16
Silicon RF Capacitors / Thin Film 47PF 3600V 1% 3838
Datasheet
100E470FMN3600XJ16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | 100E | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
144
On Order
144 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.20 | $1,299.20 | |
| $80.39 | $20,579.84 | |
| $79.60 | $40,755.20 | |
| $78.14 | $78,765.12 | |
| $70.33 | $176,668.96 | |
| $69.63 | $348,707.04 |
Need more?
Sign in to add projects and notes