Reference Only

100E331JRW3600XJ16

Silicon RF Capacitors / Thin Film 330PF 3600V 5% 3838

Manufacturer:

Mfr Part:
100E331JRW3600XJ16

TTI Part:
100E331JRW3600XJ16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Series100E
PackagingWAFL
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$69.20$1,107.20
$58.78$15,047.68
$56.42$28,887.04
$55.86$56,306.88
$43.45$109,146.40
$41.20$206,329.60
Need more?

My Notes

Sign into see notes.