Reference Only

100E150FT3600XT

Silicon RF Capacitors / Thin Film 3600V 15pF Tol 1% Las Mkg

Manufacturer:

Mfr Part:
100E150FT3600XT

TTI Part:
100E150FT3600XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance15 pF
Voltage Rating3.6 kV
Package / Case3838 (9696 metric)
Tolerance1 %
Series100E
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in3838
Case Code - mm9696
Height4.32 mm
Length9.65 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TradenamePorcelain Superchip
TypeCeramic Multilayer Capacitors
Voltage Rating DC3.6 kVDC
Width9.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$47.81$11,952.50
Need more?
Sign in to add projects and notes