Reference Only

100C751GW1500XJ36

Silicon RF Capacitors / Thin Film 750PF 1.5KV 2% 2525

Manufacturer:

Mfr Part:
100C751GW1500XJ36

TTI Part:
100C751GW1500XJ36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance750 pF
Voltage Rating1.5 kV
Package / Case2325 (5864 metric)
Tolerance2 %
Series100C
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingTray
Case Code - in2325
Case Code - mm5864
Height4.19 mm
Length5.84 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeP90
TypeHigh Q, Low ESR/ESL Porcelain Superchip Capacitor
Voltage Rating DC1.5 kVDC
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,124In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$34.47$1,240.92
Need more?
Sign in to add projects and notes