Reference Only
100C361GW1500XJ36
Silicon RF Capacitors / Thin Film 360PF 1500V 2% 2525
Datasheet
100C361GW1500XJ36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | 100C | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.33 | $23.33 | |
| $19.44 | $77.76 | |
| $19.25 | $192.50 | |
| $18.44 | $516.32 | |
| $18.06 | $1,011.36 | |
| $17.88 | $1,931.04 | |
| $17.70 | $4,460.40 | |
| $16.99 | $8,562.96 |
Need more?
My Notes
Sign into see notes.