Reference Only

100C331FT1500XT

Silicon RF Capacitors / Thin Film 1500V 330pF Tol 1% Las Mkg

Manufacturer:

Mfr Part:
100C331FT1500XT

TTI Part:
100C331FT1500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance330 pF
Voltage Rating1.5 kV
Package / Case2325 (5864 metric)
Tolerance1 %
Series100C
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in2325
Case Code - mm5864
Height3.68 mm
Length5.84 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenamePorcelain Superchip
TypeCeramic Multilayer Capacitors
Voltage Rating DC1.5 kVDC
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$51.51$5,151.00
$42.93$21,465.00
$36.14$36,140.00
Need more?

My Notes

Sign into see notes.