Reference Only
100B2R0CTN500XC100
Silicon RF Capacitors / Thin Film 2PF 500V .25PF 1111
Datasheet
100B2R0CTN500XC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | 100B | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $371.00 | |
| $3.66 | $1,098.00 | |
| $3.62 | $1,810.00 | |
| $3.57 | $3,570.00 | |
| $3.53 | $8,825.00 | |
| $3.48 | $17,400.00 |
Need more?
My Notes
Sign into see notes.