Reference Only

100B2R0CT500XT

Silicon RF Capacitors / Thin Film 500volts 2pF

Manufacturer:

Mfr Part:
100B2R0CT500XT

TTI Part:
100B2R0CT500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance2 pF
Voltage Rating500 V
Package / Case1111 (2828 metric)
Tolerance0.25 pF
Series100B
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in1111
Case Code - mm2828
Height2.59 mm
Length2.79 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TradenamePorcelain Superchip
TypeProcelain Superchip MLCCs
Voltage Rating DC500 VDC
Width2.79 mm
Part # AliasesATC100B2R0CT500XT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.06$2,030.00
$3.76$3,760.00
$3.53$8,825.00
$3.11$15,550.00
Need more?
Sign in to add projects and notes