Reference Only
100B270GTN1500XC100
Silicon RF Capacitors / Thin Film 27PF 1500V 2% 1111
Datasheet
100B270GTN1500XC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Series | 100B | |
| Packaging | WAFL | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600
On Order
600 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $646.00 | |
| $6.19 | $1,857.00 | |
| $6.12 | $3,060.00 | |
| $6.05 | $6,050.00 | |
| $5.79 | $14,475.00 | |
| $5.72 | $28,600.00 |
Need more?
My Notes
Sign into see notes.