Reference Only

100B220JP500XT

Silicon RF Capacitors / Thin Film 22PF 500V 5% 1111

Manufacturer:

Mfr Part:
100B220JP500XT

TTI Part:
100B220JP500XT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance22 pF
Voltage Rating500 V
Package / Case1111 (2828 metric)
Tolerance5 %
Series100B
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in1111
Case Code - mm2828
Height2.59 mm
Length2.79 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenamePorcelain Superchip
TypeProcelain Superchip MLCCs
Voltage Rating DC500 VDC
Width2.79 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.54$2,270.00
$4.49$4,490.00
$4.43$11,075.00
$4.38$21,900.00
Need more?

My Notes

Sign into see notes.