Reference Only

100B180GMN500X

End of Life
Silicon RF Capacitors / Thin Film 18PF 500V 2% 1111

Manufacturer:

Mfr Part:
100B180GMN500X

TTI Part:
100B180GMN500X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance18 pF
Voltage Rating500 V
Package / Case1411 (3428 metric)
Tolerance2 %
Series100B
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingWAFL
Case Code - in1311
Case Code - mm3428
Height3.05 mm
Length3.43 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeProcelain Superchip MLCCs
Voltage Rating DC500 VDC
Width2.79 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.04$100.80
Need more?

My Notes

Sign into see notes.