Reference Only

100B102JMN50XC20

Silicon RF Capacitors / Thin Film 1000PF 50V 5% 1111

Manufacturer:

Mfr Part:
100B102JMN50XC20

TTI Part:
100B102JMN50XC20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Series100B
PackagingEach
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$20.30$406.00
$18.85$1,131.00
$14.50$1,450.00
$12.09$3,143.40
$11.56$5,780.00
Need more?

My Notes

Sign into see notes.