100A2R0BW150XC100 KYOCERA AVX

100A2R0BW150XC100

Silicon RF Capacitors / Thin Film 2.0PF 150V 0.1PF 0505

Manufacturer:

Mfr Part:
100A2R0BW150XC100

TTI Part:
100A2R0BW150XC100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Series100A
PackagingWAFL
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
TradenamePorcelain Superchip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.