Reference Only

SF9811-6002

RF Connectors / Coaxial Connectors BMZ Sckt D38999 Cont Sz 8, for RG-58 Cbl

Manufacturer:

Mfr Part:
SF9811-6002

TTI Part:
SF9811-6002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesBMZ
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-142
PackagingEach
Body MaterialStainless Steel
Product TypeRF Connectors / Coaxial Connectors
SeriesBMZ
SubcategoryRF Interconnects
Part # Aliases21-033449-03HF

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Technical Resources

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.59$3,139.75
$120.10$6,005.00
$116.31$11,631.00
$112.17$28,042.50
$111.06$55,530.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes