Reference Only

SF9811-6001

RF Connectors / Coaxial Connectors BMZ Sckt D38999 Cont Size 8 for .140 Cbl

Manufacturer:

Mfr Part:
SF9811-6001

TTI Part:
SF9811-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesBMZ
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.140 in. Flexible Coax
PackagingEach
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency18 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBMZ
SubcategoryRF Interconnects
Part # Aliases21-033449-04HF

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.09$2,827.25
$108.25$5,412.50
$104.91$10,491.00
$102.66$25,665.00
$100.64$50,320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.