Reference Only
SF9421-6001
RF Connectors / Coaxial Connectors BMA Pin D38999 Cont Size 8 for .141 Cbl
Datasheet
SF9421-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | BMA | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.140 in. Flexible Coax | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Push On | |
| Frequency | 18 GHz | |
| Mating Cycles | 5000 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 21-033448-07HF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Technical Resources
656In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.46 | $70.46 | |
| $68.53 | $342.65 | |
| $61.59 | $615.90 | |
| $59.13 | $1,478.25 | |
| $55.44 | $2,772.00 | |
| $51.44 | $5,144.00 | |
| $49.69 | $12,422.50 | |
| $49.19 | $24,595.00 |
Need more?
Sign in to add projects and notes