Reference Only

SF9321-60086

RF Connector Accessories SMPM Motherboard VITA 67.3 Connector

Manufacturer:

Mfr Part:
SF9321-60086

TTI Part:
SF9321-60086

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
RF SeriesSMPM
Body FinishPassivated
Body MaterialStainless Steel
ProductAccessories
PackagingEach
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency Range40 GHz
GenderPlug
Impedance50 Ohms
Maximum Frequency67 GHz
PolarityNormal
Product TypeRF Connector Accessories
QualificationSOSA
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

EDA / CAD Models

30In Stock

459 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$372.88$372.88
$368.57$1,842.85
$325.86$3,258.60
$306.40$7,660.00
Need more?

My Notes

Sign into see notes.