Reference Only
SF9321-60084
RF Connector Accessories VITA 67.3 BACKPLANE MODULE D, 12 PORT
Datasheet
SF9321-60084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPS | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 100 GHz | |
| Product Type | RF Connector Accessories | |
| Series | VITA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $393.74 | $393.74 | |
| $388.57 | $1,165.71 | |
| $384.72 | $1,923.60 | |
| $376.18 | $3,761.80 | |
| $357.85 | $8,946.25 | |
| $347.11 | $17,355.50 |
Need more?
Sign in to add projects and notes