Reference Only

SF9321-60059

RF Connector Accessories SMPM Motherboard VITA 67.3 Connector

Manufacturer:

Mfr Part:
SF9321-60059

TTI Part:
SF9321-60059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
RF SeriesSMPM
Body FinishPassivated
Body MaterialStainless Steel
ProductAccessories
PackagingEach
Frequency Range40 GHz
Impedance50 Ohms
Maximum Frequency67 GHz
Product TypeRF Connector Accessories
QualificationSOSA
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

EDA / CAD Models

347In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$342.25$342.25
$338.85$1,694.25
$330.18$3,301.80
$326.89$8,172.25
$323.64$16,182.00
$320.43$32,043.00
$317.25$63,450.00
Need more?

My Notes

Sign into see notes.