Reference Only
SF9321-60015
RF Connector Accessories SMPM Daughtercard VITA 67.1 Connector
Datasheet
SF9321-60015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | SMPM | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Product Type | RF Connector Accessories | |
| Series | VITA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Product Catalogs
96In Stock
250 expected on from 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.31 | $93.31 | |
| $92.39 | $461.95 | |
| $91.47 | $914.70 | |
| $90.57 | $2,264.25 | |
| $89.67 | $4,483.50 | |
| $88.78 | $8,878.00 | |
| $87.90 | $21,975.00 | |
| $87.03 | $43,515.00 |
Need more?
Sign in to add projects and notes