Reference Only
SF9321-60013
RF Connector Accessories SMPM Daughtercard VITA 67.2 Connector
Datasheet
SF9321-60013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | SMPM | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Product Type | RF Connector Accessories | |
| Series | VITA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Product Catalogs
396In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.63 | $126.63 | |
| $125.37 | $626.85 | |
| $124.13 | $1,241.30 | |
| $122.90 | $3,072.50 | |
| $121.69 | $6,084.50 | |
| $120.48 | $12,048.00 | |
| $119.29 | $29,822.50 | |
| $118.11 | $59,055.00 |
Need more?
Sign in to add projects and notes