Reference Only
SF9311-60171
RF Connector Accessories VITA 67.3 PLUG IN MODULE C, 19 PORT
Datasheet
SF9311-60171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPS | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 100 GHz | |
| Product Type | RF Connector Accessories | |
| Qualification | SOSA | |
| Series | VITA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
25 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $633.96 | $633.96 | |
| $627.68 | $1,883.04 | |
| $621.47 | $3,107.35 | |
| $615.31 | $6,153.10 | |
| $609.22 | $15,230.50 | |
| $603.19 | $30,159.50 | |
| $597.22 | $59,722.00 |
Need more?
Sign in to add projects and notes