Reference Only
SF9311-60097
Not Recommended for New Designs
RF Connector Accessories SMPM Daughtercard VITA 67.3 Connector
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | VITA SMPM | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Product Type | RF Connector Accessories | |
| Series | VITA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |