Reference Only

SF8820-6001

RF Connectors / Coaxial Connectors BZ F Flang Mnt Conn 2 Hole for .085 Cbl

Manufacturer:

Mfr Part:
SF8820-6001

TTI Part:
SF8820-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesBZ
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingEach
Body MaterialBeryllium Copper
Contact PlatingPassivated
Coupling MechanismPush On
Frequency2 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesBZ
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.91$3,347.75
$130.02$6,501.00
$121.87$12,187.00
$112.73$28,182.50
Need more?
Sign in to add projects and notes