Reference Only
SF8038-6007
RF Terminators SMPMS ST PLUG TERMINATION FD
Datasheet
SF8038-6007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMPS | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Body Material | Beryllium Copper | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.86 | $205.86 | |
| $196.06 | $1,960.60 | |
| $192.22 | $4,805.50 | |
| $178.80 | $8,940.00 |
Need more?
Sign in to add projects and notes