Reference Only

SF8032-6014

RF Terminators SMPM MALE TERMINATION, FD

Manufacturer:

Mfr Part:
SF8032-6014

TTI Part:
SF8032-6014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMPM
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency40 GHz
Body MaterialBeryllium Copper
Body FinishPassivated
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityStandard
PackagingEach
Insulator MaterialULTEM
Product TypeRF Terminators
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Product Catalogs

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.75$177.75
$169.29$1,692.90
$165.97$4,149.25
$154.38$7,719.00
Need more?
Sign in to add projects and notes