Reference Only

SF8018-6060

RF Terminators SMA M Termination DC-18GHZ

Manufacturer:

Mfr Part:
SF8018-6060

TTI Part:
SF8018-6060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMA
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Body MaterialStainless Steel
Body FinishPassivated
PackagingEach
Product TypeRF Terminators
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

330In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.23$55.23
Need more?
Sign in to add projects and notes