Reference Only
SF8016-6404
RF Terminators 2.4mm M Termination
Datasheet
SF8016-6404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | 2.4 mm | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Body Material | Stainless Steel | |
| Body Finish | Passivated | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | 2.4mm | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.32 | $4,308.00 | |
| $169.82 | $8,491.00 | |
| $161.00 | $16,100.00 | |
| $158.51 | $39,627.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes